See an Error?

1-178296-5

TE Connectivity
571-1-178296-5

1-178296-5

Mfr.:

Description:
Headers & Wire Housings HDR 6 POS R/A TIN KEY-X

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,755

Stock:

5,755 Can Dispatch Immediately

Factory Lead Time:

38 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5755 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$4.85 $4.85
$4.41 $44.10
$3.87 $406.35
$3.39 $864.45
$3.29 $1,677.90
$2.81 $2,824.05
$2.60 $6,513.00
$2.51 $12,575.10
10,005 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
6 Position
3.81 mm
1 Row
-
Through Hole
Solder Pin
Right Angle
Pin (Male)
Tin
3.8 mm
D-3000
DYNAMIC SERIES
Wire-to-Board
- 55 C
+ 105 C
Tube
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Type: -
Current Rating: 15 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: -
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 15
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Unit Weight: 6.204 g
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Dynamic Series Ruggedized Connectors

TE Connectivity's (TE) Dynamic Series Ruggedized Connectors are designed for use in control systems and in a wide range of applications requiring high density, signal, and power. The series features a ruggedized, industrialized package that provides connector solutions ranging from signal level circuitry to power circuit connectivity. The portfolio includes wire-to-board, wire-to-panel, and wire-to-wire connectors with diverse housings. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required. A centralized wiring system saves time and costs by offering a modular capability to expand as needed. Typical applications for TE Dynamic Series Ruggedized Connectors are ideal include industrial control, Human Machine Interface (HMI), data communication, robotics, power distribution, and much more.

D-3000 First Mate Last Break (FMLB) Connectors

TE Connectivity's AMP D-3000 First Mate Last Break (FMLB) Connectors complement the D-3000 connectors. TE's D-3000 connector system allows the ground to be established prior to the power connection, and the ground is maintained until after the power connections are broken. FMLB connectors feature a vibration and shock design, an integrated keying function, and are IP20 certified. Contacts are gold plated for high conductivity and housings are keyed to prevent mismatch. D-3000 First Mate Last Break Connectors are ideal for applications where there are specific grounding requirements.

Image Description
TE Connectivity 1742086-1
Terminals 187F-CMP FLAG
TE Connectivity 2-967624-6
Automotive Connectors JUN-POW-TIM GEH 18P
TE Connectivity 7-180984-0
Terminals FLAG FASTON BOOT .250 SERIES