See an Error?

1-175195-5

TE Connectivity
571-1-175195-5

1-175195-5

Mfr.:

Description:
Headers & Wire Housings REC CONT/M PRE-TIN Reel of 3500

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49,000

Stock:

49,000 Can Dispatch Immediately

Factory Lead Time:

39 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 3500   Multiples: 3500

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
$0.305 $1,067.50
$0.286 $2,002.00
$0.268 $3,752.00
$0.253 $10,626.00
98,000 Quote

Alternative Packaging

Packaging:
Cut Tape
Availability:
In Stock
Price:
$0.44
Min:
100
Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$0.61
Min:
1
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Contacts
Receptacle
-
Crimp
Socket (Female)
Tin
D-3000
DYNAMIC SERIES
Component-to-Wire, Power, Signal
24 AWG to 20 AWG
- 55 C
+ 105 C
Reel
Brand: TE Connectivity
Contact Material: Copper Alloy
Housing Colour: -
Housing Gender: -
Housing Material: -
Latching Type: -
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3500
Subcategory: Headers & Wire Housings
Unit Weight: 2 g
                    
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3
CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8538909020
USHTS:
8536904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Dynamic Series Ruggedized Connectors

TE Connectivity's (TE) Dynamic Series Ruggedized Connectors are designed for use in control systems and in a wide range of applications requiring high density, signal, and power. The series features a ruggedized, industrialized package that provides connector solutions ranging from signal level circuitry to power circuit connectivity. The portfolio includes wire-to-board, wire-to-panel, and wire-to-wire connectors with diverse housings. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required. A centralized wiring system saves time and costs by offering a modular capability to expand as needed. Typical applications for TE Dynamic Series Ruggedized Connectors are ideal include industrial control, Human Machine Interface (HMI), data communication, robotics, power distribution, and much more.

D-3000 First Mate Last Break (FMLB) Connectors

TE Connectivity's AMP D-3000 First Mate Last Break (FMLB) Connectors complement the D-3000 connectors. TE's D-3000 connector system allows the ground to be established prior to the power connection, and the ground is maintained until after the power connections are broken. FMLB connectors feature a vibration and shock design, an integrated keying function, and are IP20 certified. Contacts are gold plated for high conductivity and housings are keyed to prevent mismatch. D-3000 First Mate Last Break Connectors are ideal for applications where there are specific grounding requirements.

Image Description
TE Connectivity 234168-1
Extraction, Removal & Insertion Tools EXTRACTION TOOL DYNAMIC D-3
TE Connectivity 91559-1
Crimpers / Crimping Tools SDE SAHT 24-20 DYN
Image Description
TE Connectivity 1-292132-2
Headers & Wire Housings 12 POS HDR VERT PCB 2mm
TE Connectivity 178216-2
Headers & Wire Housings 12 POS HDR R/A 15 AU 4 ROW
TE Connectivity 2-1445094-5
Pin & Socket Connectors MICRO MNL HDR ASSY S/ROW AU LF
ebm-papst 414FH
DC Fans Tubeaxial Fan, 40x40x10mm, 24VDC, 5.3CFM, 0.9W, 26dBA, 6000RPM, Sintec Bearing
Molex 63824-0810
Extraction, Removal & Insertion Tools EXTRACTION TOOL MEGAFIT TRM 12-16AWG
Molex 15-04-9209
Headers & Wire Housings POLARIZING KEY
Harwin R30-1001402
Standoffs & Spacers M3 x 14mm THREAD HEX BRASS 5mm A/F
Johnson Electric XCG5-S1Z1
Basic / Snap Action Switches Sub-miniature microswitch
Molex 173112-0224
D-Sub Contacts FCT TERM HD SIGN PLG CRP 31U 24-28 AW
Molex 173113-0021
D-Sub High Density Connectors FCT HD DSUB CRP PLG 44 PN