See an Error?

1-175195-2

TE Connectivity
571-1-175195-2

1-175195-2

Mfr.:

Description:
Headers & Wire Housings REC CONT/M AU 0.38

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45,500

Stock:

45,500 Can Dispatch Immediately

Factory Lead Time:

35 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 3500   Multiples: 3500

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
$0.476 $1,666.00
$0.461 $3,227.00
$0.43 $6,020.00
$0.413 $17,346.00
98,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$1.00
Min:
1
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Contacts
-
-
-
-
-
-
Crimp
-
Socket (Female)
Gold
-
-
D-3000
DYNAMIC SERIES
Reel
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Type: -
Housing Colour: -
Housing Gender: -
Housing Material: -
Latching Type: -
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3500
Subcategory: Headers & Wire Housings
Unit Weight: 429 mg
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8536904000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Dynamic Series Ruggedized Connectors

TE Connectivity's (TE) Dynamic Series Ruggedized Connectors are designed for use in control systems and in a wide range of applications requiring high density, signal, and power. The series features a ruggedized, industrialized package that provides connector solutions ranging from signal level circuitry to power circuit connectivity. The portfolio includes wire-to-board, wire-to-panel, and wire-to-wire connectors with diverse housings. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required. A centralized wiring system saves time and costs by offering a modular capability to expand as needed. Typical applications for TE Dynamic Series Ruggedized Connectors are ideal include industrial control, Human Machine Interface (HMI), data communication, robotics, power distribution, and much more.

D-3000 First Mate Last Break (FMLB) Connectors

TE Connectivity's AMP D-3000 First Mate Last Break (FMLB) Connectors complement the D-3000 connectors. TE's D-3000 connector system allows the ground to be established prior to the power connection, and the ground is maintained until after the power connections are broken. FMLB connectors feature a vibration and shock design, an integrated keying function, and are IP20 certified. Contacts are gold plated for high conductivity and housings are keyed to prevent mismatch. D-3000 First Mate Last Break Connectors are ideal for applications where there are specific grounding requirements.

Image Description
TE Connectivity 234168-1
Extraction, Removal & Insertion Tools EXTRACTION TOOL DYNAMIC D-3
TE Connectivity 91559-1
Crimpers / Crimping Tools SDE SAHT 24-20 DYN
Image Description
TE Connectivity 175286-2
Headers & Wire Housings RCPT 20-16 AWG 15 AU Reel of 3000
TE Connectivity 178289-6
Headers & Wire Housings D-3100D 12P RECPT
TE Connectivity 2-179554-3
Headers & Wire Housings 6 POS HOUSING TAB KEY YY
Amphenol MB2LLN0600
Circular Metric Connectors REC,STR,6POS,FLANGE EXTENSION,CHECKMATE
Souriau UT0W61626PH
Standard Circular Connector 26P Strt Pin Plug Shell Size 16
TE Connectivity 1-178288-7
Headers & Wire Housings D-3100S 8P RECPT
TE Connectivity 178289-7
Headers & Wire Housings 16P RCPT HOUSING
TE Connectivity 1827538-1
Headers & Wire Housings HDR 48P VT D2600 AU
TE Connectivity 2-1318117-3
Headers & Wire Housings TAB HSG 3P F/H Y D2100
TE Connectivity W3-S
Automotive Connectors WEDGE LOCK FOR 3WAY PLUG