See an Error?

1-175194-5

TE Connectivity
571-1-175194-5

1-175194-5

Mfr.:

Description:
Headers & Wire Housings RCPT 28-24 AWG TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

Factory Lead Time:

26 Weeks Estimated factory production time.
 
Minimum: 16000   Multiples: 16000

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
$0.253 $4,048.00
$0.24 $7,680.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$0.82
Min:
1
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Contacts
Socket
-
Crimp
Socket (Female)
Tin
D-3000
DYNAMIC SERIES
Component-to-Wire, Power, Signal
28 AWG to 24 AWG
- 40 C
+ 105 C
Reel
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Type: -
Housing Colour: -
Housing Gender: -
Housing Material: -
Latching Type: -
Product Type: Headers & Wire Housings
Factory Pack Quantity: 4000
Subcategory: Headers & Wire Housings
Unit Weight: 446 mg
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8536904000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Dynamic Series Ruggedized Connectors

TE Connectivity's (TE) Dynamic Series Ruggedized Connectors are designed for use in control systems and in a wide range of applications requiring high density, signal, and power. The series features a ruggedized, industrialized package that provides connector solutions ranging from signal level circuitry to power circuit connectivity. The portfolio includes wire-to-board, wire-to-panel, and wire-to-wire connectors with diverse housings. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required. A centralized wiring system saves time and costs by offering a modular capability to expand as needed. Typical applications for TE Dynamic Series Ruggedized Connectors are ideal include industrial control, Human Machine Interface (HMI), data communication, robotics, power distribution, and much more.

D-3000 First Mate Last Break (FMLB) Connectors

TE Connectivity's AMP D-3000 First Mate Last Break (FMLB) Connectors complement the D-3000 connectors. TE's D-3000 connector system allows the ground to be established prior to the power connection, and the ground is maintained until after the power connections are broken. FMLB connectors feature a vibration and shock design, an integrated keying function, and are IP20 certified. Contacts are gold plated for high conductivity and housings are keyed to prevent mismatch. D-3000 First Mate Last Break Connectors are ideal for applications where there are specific grounding requirements.

Image Description
TE Connectivity 234168-1
Extraction, Removal & Insertion Tools EXTRACTION TOOL DYNAMIC D-3