See an Error?

1-111494-8

TE Connectivity
571-1-111494-8

1-111494-8

Mfr.:

Description:
Headers & Wire Housings 020 UNIV I/O 30DP SLOT LTCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 398

Stock:

398 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$37.55 $37.55
$32.90 $329.00
$31.06 $1,553.00
$30.04 $3,004.00
$28.72 $7,180.00
1,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Ribbon Cable
20 Position
2.54 mm
2 Row
2.54 mm
Cable Mount / Free Hanging
IDC
Straight
Pin (Male)
Gold
AMP-LATCH
AMP-LATCH
Wire-to-Wire
28 AWG to 26 AWG
- 65 C
+ 105 C
Tray
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic
Product Type: Headers & Wire Housings
Factory Pack Quantity: 50
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMP-LATCH Ribbon Cable Connectors

TE Connectivity AMP-LATCH connectors are wire-to-board devices used to make the transition between cable and PC board circuitry. The mass termination capabilities of the AMP-LATCH family of connectors have made ribbon cable popular within the Electronics Industry. The ability to terminate up to 64 conductors simultaneously, without stripping or otherwise preparing the cable, saves labor. The AMP-LATCH Line is available on three separate cable centerline spacings including .050 (1.27), .039 (1.00), and .025 (0.64). Applications include computers/electronics, business equipment, and medical equipment.

Image Description
TE Connectivity 1658621-4
Headers & Wire Housings CNTR PLRZD RECPT 20P NOVO
TE Connectivity 1658622-4
Headers & Wire Housings NOVO RECEPTACLE 20P
TE Connectivity 1658620-4
Headers & Wire Housings MLTRY PLRZD RECPT 20 NOVO
TE Connectivity 1658623-4
Headers & Wire Housings .1CL IDC REC 2X10P MIL 30AU
TE Connectivity 1658624-4
Headers & Wire Housings .1CL IDC REC 2X10P D/P 30AU
Image Description
Weidmuller 1943590000
Pluggable Terminal Blocks 5.08HC/03/180 SN OR
Weidmuller 1597400000
Pluggable Terminal Blocks BL 3.50/06/180 SN OR
Weidmuller 1597440000
Pluggable Terminal Blocks BL 3.50/10/180 SN OR
Vacuumschmelze T60006-L2040-W422
Ferrite Toroids / Ferrite Rings Core 40x32x15 47.2uH@10kHz
Segger Microcontroller 8.08.00
Emulators/Simulators J-LINK BASE
Hirose Electric DF11-2428SCFA
Headers & Wire Housings FEMALE CONTACT GLD 24-28AWG REEL
Schurter 4301.1405
AC Power Entry Modules Fusedrawer KM KEA KF No Drawer KM KEA KF
Amphenol 031-315-RFX
RF Connectors / Coaxial Connectors SRT CRMP PLG 174 316
HARTING 09670500424
D-Sub Backshells DSub Hoods + others
TE Connectivity 1-111506-8
Headers & Wire Housings 016 UNIV I/O 30DP SLOT LTCH