See an Error?

1-111492-7

TE Connectivity
571-1-111492-7

1-111492-7

Mfr.:

Description:
Headers & Wire Housings 016 UNIV I/O 30DP NO EARS LTCH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 307

Stock:

307 Can Dispatch Immediately

Factory Lead Time:

11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 307 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$17.65 $17.65
$14.99 $149.90
$14.56 $728.00
$13.76 $6,880.00
$12.80 $12,800.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Ribbon Cable
16 Position
2.54 mm
2 Row
Cable Mount / Free Hanging
IDC
Straight
Pin (Male)
Gold
AMP-LATCH
AMP-LATCH
Wire-to-Wire
- 65 C
+ 105 C
Tray
Brand: TE Connectivity
Product Type: Headers & Wire Housings
Factory Pack Quantity: 50
Subcategory: Headers & Wire Housings
Unit Weight: 7.396 g
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMP-LATCH Ribbon Cable Connectors

TE Connectivity AMP-LATCH connectors are wire-to-board devices used to make the transition between cable and PC board circuitry. The mass termination capabilities of the AMP-LATCH family of connectors have made ribbon cable popular within the Electronics Industry. The ability to terminate up to 64 conductors simultaneously, without stripping or otherwise preparing the cable, saves labor. The AMP-LATCH Line is available on three separate cable centerline spacings including .050 (1.27), .039 (1.00), and .025 (0.64). Applications include computers/electronics, business equipment, and medical equipment.

Image Description
TE Connectivity 1658621-3
Headers & Wire Housings CNTR PLRZD RECPT 16P NOVO
TE Connectivity 1658620-3
Headers & Wire Housings MLTRY PLRZD RECPT 16 NOVO
TE Connectivity 1658622-3
Headers & Wire Housings .1CL IDC REC 2X08P C&M 30AU
TE Connectivity 1658623-3
Headers & Wire Housings .1CL IDC REC 2X08P MIL 30AU
Image Description
Sensata 67L050
Thermostats SUB-MIN THERMOSTAT (TO-220)
Vishay 597D107X0035F2T
Tantalum Capacitors - Solid SMD 100uF 35volts 20% F case Conformal
Vishay 591D227X9016R2T20H
Tantalum Capacitors - Solid SMD 220uF 16volts 10% R case Conformal
CTS CB3LV-3I-20M0000
Standard Clock Oscillators 20MHz 3.3V -40C +85C 50ppm
TDK YFF18AC1H103MT0Y0N
Feed Through Capacitors 0603 50V 10nF 20% X7S AEC-Q200
ECS ECS-3953M-1000-AU-TR
Standard Clock Oscillators 100MHz 3.3V 5 X 7mm -55 to 125C
NKK Switches AT402S
Switch Fixings SPLASH BOOT 12mm
IXYS LBB110STR
Solid State Relays - PCB Mount 350V 120mA Dual Sing OptoMOS Relay
Vishay BFC233620103
Safety Capacitors .01uF 20% 275volts
Vishay BZX85B9V1-TAP
Zener Diodes 9.1 Volt 1.3 Watt 2%