1-106505-2

TE Connectivity
571-1-106505-2

1-106505-2

Mfr.:

Description:
D-Sub High Density Connectors 9P.HDP20 REC.ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 444

Stock:

444 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$5.13 $5.13
$4.78 $12,093.40
5,005 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: D-Sub High Density Connectors
RoHS:  Details
9 Position
2 Row
Female
Through Hole
Right
Gold
HD-20
Tray
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Filtered: Unfiltered
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Bright Tin
Shell Size: 1
Factory Pack Quantity: 55
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 7.257 g
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

AMPLIMITE D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE D-Subminiature Connectors are compact pin and socket connectors designed especially for high-density packages. The D-Subminiature connectors are designed for multiple applications along with specialized accessories that provide a cost-effective solution for complex applications. TE AMPLIMITE Standard D-Subminiature connectors are available with MIL-DTL-24308 qualification.

AMPLIMITE Standard D-Subminiature Connectors

TE Connectivity's AMPLIMITE Standard D-Subminiature Connectors feature a UL 94V-0 rating, 4 to 40 threaded inserts, and HD-20 and HD-22 availability. AMPLIMITE Standard Connectors have front metal, full metal, and plastic shell features that allow the choice of connectors with the right durability. TE AMPLIMITE Standard D-Subminiature Connectors have a rugged, easy-to-use design that is ideal for industrial controls, factory automation, base stations, and consumer electronics. 

Image Description
TE Connectivity 1658608-4
D-Sub Standard Connectors DSUB E09P IDC RIBBON
TE Connectivity 1658613-4
D-Sub Standard Connectors LPM PLUG 9P
TE Connectivity 1-745492-8
D-Sub Standard Connectors PLUG 9 POSITION
TE Connectivity 1-745492-7
D-Sub Standard Connectors DSUB E09P IDC 30-26AWG
TE Connectivity 1-745492-9
D-Sub Standard Connectors DSUB E09P IDC 22-20AWG
TE Connectivity 747515-7
D-Sub Standard Connectors DSUB E09P IDC 26-22AWG KIT
TE Connectivity 1-747944-5
D-Sub Standard Connectors DSUB E09P IDC 26-22AWG KIT
Image Description
Mini-Circuits BFHK-1572+
Signal Conditioning LTCC Band Pass Filter, 13900 - 17500 MHz, 50 Ohm
Texas Instruments LMR50410Y3FQDBVRQ1
Switching Voltage Regulators Automotive qualified SIMPLE SWITCHER 4-V to 36-V, 1-A synchronous step-down converter 6-SOT-23 -40 to 150
Vishay V8PAM10S-M3/I
Schottky Diodes & Rectifiers 8A 100V
Weidmuller 1825680000
Fixed Terminal Blocks 3.50/06/180 3.5SN BK
ABRACON ABL2-8.000MHZ-D3W-I-T
Crystals CRYSTAL 8.000MHZ 18PF T/H
KEMET C4AULBU5110M11K
Film Capacitors 500V 11 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200
Analog Devices Inc. AD660ARZ
Digital to Analog Converters - DAC IC, MONO 16-BIT D/A CONV
Vishay 293D106X9025C2TE3
Tantalum Capacitors - Solid SMD 10uF 25volts 10% C case Molded
Vishay SIHB17N80E-GE3
MOSFET 800V Vds 30V Vgs D2PAK (TO-263)
Carlo Gavazzi DIN-RAIL
Relay Sockets & Fixings DIN-RAIL 1M