See an Error?

1-104483-1

TE Connectivity
571-1-104483-1

1-104483-1

Mfr.:

Description:
Headers & Wire Housings 10P RECPT DUAL HSNG

Lifecycle:
Restricted Availability: This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,422

Stock:

1,422 Can Dispatch Immediately

Factory Lead Time:

18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1422 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.25 $1.25
25,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housings
10 Position
2.54 mm
2 Row
2.54 mm
Cable Mount / Free Hanging
IDC
Socket (Female)
AMPMODU MOD IV
AMPMODU
Wire-to-Board
- 65 C
+ 105 C
Brand: TE Connectivity
Contact Material: -
Contact Type: Socket
Current Rating: 3 A
Housing Colour: Black
Housing Gender: Receptacle
Housing Material: Thermoplastic
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1
Subcategory: Headers & Wire Housings
Voltage Rating: 300 VAC
Unit Weight: 1.239 g
CNHTS:
8538900000
TARIC:
8538909999
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

AMPMODU IV & V Connectors

TE Connectivity's (TE) AMPMODU IV and V Connectors feature rugged and reliablewire-to-board interconnections that mate to breakaway headers and shrouded headers. The series is categorized into two groups: board-mount headers and cable-to-board receptacles. They are available in single and double row as well as vertical or right angle. The Mod IV series is ideal for standard pressure applications with minimal vibrations while Mod V is ideal for high-pressure applications with high vibrations. Typical applications for TE AMPMODU IV and V Connectors include medical instruments, gaming equipment, automotive controls, servers, test/measurement devices, and much more.  

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

Image Description
Molex 56134-9001
Terminals 2mm Crimp Terminal Female 22-24 AWG
Cinch Connectivity Solutions 10-140
Barrier Terminal Blocks 10 TERMINALS .375
Cinch Connectivity Solutions 5-140
Barrier Terminal Blocks 5 TERMINALS .375
Analog Devices Inc. ADG774ABRQZ-REEL7
Multiplexer Switch ICs Hi Bandwidth Quad SPDT
Samtec CC79L-2024-01-S
Headers & Wire Housings .100 Mini Mate Crimp Contact, Loose Piece
Xilinx HW-USB-II-G
Programmer Accessories Platform Cable USB-II LeadFree
Micron Technology MT25QL128ABA1EW9-0SIT
NOR Flash SPI FLASH NOR SLC 32MX4 WPDFN
Coilcraft WBC2-1TLC
Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:2 0.200-500 MHz
Molex 87832-1420
Headers & Wire Housings 14P SMD PB FREE SHRD
KOA Speer CZP2AFTTD221P
Ferrite Beads 0805 220ohm 25%