See an Error?

1-104480-7

TE Connectivity
571-1-104480-7

1-104480-7

Mfr.:

Description:
Headers & Wire Housings SKT 26-22 Reel of 15000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90,000

Stock:

90,000 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 15000   Multiples: 15000

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 15000)
$0.13 $1,950.00
$0.123 $3,690.00
$0.117 $7,020.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$0.50
Min:
1
Packaging:
Cut Tape
Availability:
In Stock
Price:
$0.24
Min:
100
Packaging:
Reel
Availability:
In Stock
Price:
$0.17
Min:
1000

Similar Product

TE Connectivity 1-104480-4
TE Connectivity
Headers & Wire Housings CONTACT TIN 26-22AWG
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Contacts
-
-
-
-
-
-
Crimp
-
Socket (Female)
Tin
-
-
AMPMODU MOD IV
AMPMODU
- 65 C
+ 105 C
Reel
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Type: Socket (Female)
Current Rating: 3 A
Housing Colour: -
Housing Gender: -
Housing Material: -
Latching Type: -
Product Type: Headers & Wire Housings
Factory Pack Quantity: 15000
Subcategory: Headers & Wire Housings
Voltage Rating: 300 VAC
Unit Weight: 219.238 mg
                    
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3
CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8538909020
USHTS:
8536904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

AMPMODU IV & V Connectors

TE Connectivity's (TE) AMPMODU IV and V Connectors feature rugged and reliablewire-to-board interconnections that mate to breakaway headers and shrouded headers. The series is categorized into two groups: board-mount headers and cable-to-board receptacles. They are available in single and double row as well as vertical or right angle. The Mod IV series is ideal for standard pressure applications with minimal vibrations while Mod V is ideal for high-pressure applications with high vibrations. Typical applications for TE AMPMODU IV and V Connectors include medical instruments, gaming equipment, automotive controls, servers, test/measurement devices, and much more.  

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

Image Description
TE Connectivity 843477-1
Extraction, Removal & Insertion Tools EXTRACTION TOOL
Image Description
Molex 1602-0069
Terminals
TE Connectivity 1-163087-1
Standard Circular Contacts SOCKET .062 24-20AWG
TE Connectivity 1241404-1
Automotive Connectors MCP6.3/4.8K
TE Connectivity 170341-3
Terminals 250 SERIES TAB W/O Reel of 4000
TE Connectivity 927774-3
Automotive Connectors JUNIOR-TIMER CONT
Molex 08-56-0109
Headers & Wire Housings KK TERM 22-30G Reel of 10000
Molex 50752-8400
Headers & Wire Housings 2.50mmP W/B Crimp Rec Term 24-26AWG
TE Connectivity 1452503-1
Automotive Connectors 1.2Mm Contact Strip
TE Connectivity 5-965906-5
Automotive Connectors MQS BUCHS-KONT EDS
Panasonic ERT-J1VP473J
NTC (Negative Temperature Coefficient) Thermistors 47KOhms 5% THERMISTOR NTC