See an Error?

1-103648-9

TE Connectivity
571-1-103648-9

1-103648-9

Mfr.:

Description:
Headers & Wire Housings RCPT 20P .100 UNLOAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 452

Stock:

452 Can Dispatch Immediately

Factory Lead Time:

52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 452 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$8.46 $8.46
$7.70 $77.00
$6.79 $679.00
$5.93 $1,482.50
$5.77 $2,885.00
$4.91 $4,910.00
$4.58 $11,450.00
$4.41 $22,050.00
10,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housings
20 Position
2.54 mm
1 Row
-
Cable Mount / Free Hanging
IDC
Straight
Socket (Female)
AMPMODU MTE
AMPMODU
Wire-to-Board
- 65 C
+ 105 C
Brand: TE Connectivity
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Unit Weight: 1.379 g
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

AMPMODU MTE Connectors

TE Connectivity's (TE) AMPMODU MTE Connectors are available in IDC and crimp termination types. The latching capability enables positive retention between housings. Coupling shrouds permit the ganging of receptacle assemblies for double-row configurations. TE AMPMODU MTE Connectors are available in three platings. Typical applications include medical instruments, automotive controls, appliances, computers, instrumentation and test equipment, telecommunications, and much more.

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

Image Description
TE Connectivity 1-104480-6
Headers & Wire Housings CONTACT GLD 26-22AWG