See an Error?

1-103542-9

TE Connectivity
571-1-103542-9

1-103542-9

Mfr.:

Description:
Headers & Wire Housings 40 MODII HDR DRST UNSHRD A/PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$27.66 $27.66
$24.53 $245.30
$23.58 $1,179.00
$21.37 $2,137.00
$19.49 $3,898.00
$18.23 $9,115.00
$16.72 $16,720.00
2,500 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Pin Strip
40 Position
2.54 mm
2 Row
2.54 mm
Kinked Pin
Solder Pin
Straight
Pin (Male)
Gold
AMPMODU MOD II
AMPMODU
Bulk
Accessory Type: -
Brand: TE Connectivity
Contact Type: -
Housing Gender: -
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Unit Weight: 4.599 g

CNHTS:
8538900000
USHTS:
8536694040
TARIC:
8536699099
ECCN:
EAR99

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.