See an Error?

1-103542-5

TE Connectivity
571-1-103542-5

1-103542-5

Mfr.:

Description:
Headers & Wire Housings 32 MODII HDR DRST UNSHRD A/PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 2000   Multiples: 2000

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$13.58 $27,160.00
4,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Pin Strip
32 Position
2.54 mm
2 Row
2.54 mm
Press Fit
Solder Pin
Straight
Pin (Male)
Gold
8.13 mm
6.35 mm
AMPMODU MOD II
AMPMODU
Bulk
Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Type: -
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: -
Housing Material: Thermoplastic
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMPMODU Interconnection System

TE Connectivity's (TE) AMPMODU Interconnection System provides connections with a unique modular concept, utilizing precision-formed receptacle contacts and mating posts. Mating of the post and receptacle contacts of this system is very tolerant. This is made possible by a post with a burr-free lead-in and a receptacle contact featuring double cantilever beams and anti-overstress stops.

AMPMODU MOD II Connectors

TE Connectivity's (TE) AMPMODU MOD II Connectors feature a 0.100" (2.54mm) pitch with shrouded and unshrouded headers in surface-mount and through-hole configurations. AMPMODU MOD II headers are available in single- or double-row configurations with 0.025" square posts and a current rating of 3A max per contact. TE AMPMODU MOD II headers are mateable with receptacle housings from the AMPMODU MOD IV and AMPMODU MTE product lines.