RTB14012F

TE Connectivity / P&B Logo
655-RTB14012F

RTB14012F

Mfr.:

Description:
General Purpose Relays SPDT 12 A 12 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,774

Stock:

6,774
Can Dispatch Immediately

On Order:

5,000
Expected 27-Feb-24

Factory Lead Time:

92
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
1 $9.88 $9.88
10 $9.13 $91.30
20 $7.66 $153.20
100 $6.64 $664.00
500 $6.23 $3,115.00
1,000 $5.80 $5,800.00
Product Attribute Attribute Value
TE Connectivity
Product Category: General Purpose Relays
RoHS:  Details
Power Relays
Standard
12 VDC
1 Form C (SPDT-NO, NC)
12 A
Solder Pin
Through Hole
400 VAC
Non-Latching
360 Ohms
33.3 mA
Silver Nickel (AgNi)
RT1
29 mm
12.7 mm
15.7 mm
Bulk
Brand: TE Connectivity / P&B
Contact Form: SPDT (1 Form C)
Maximum Switching Current: 25 A
Power Consumption: 400 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Part # Aliases: 2-1419108-5
Unit Weight: 13.608 g

CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.

Image Description
KEMET CBR06C200J5GACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Volt 20pF C0G 0.05 0603 AEC-Q200
Metcal STTC-126 Also Bought Image
Soldering Irons CARTRIDGE, CONICAL, BENT, 0.4MM (0.016 IN), 30DEG
NXP TJA1442AT/0Z Also Bought Image
CAN Interface IC High-Speed CAN Transceiver with Standby Mode
KEMET A759EA106M1JAAE060 Also Bought Image
Aluminium Organic Polymer Capacitors 63Volt 10uF RAD 2KHr ESR=60 mOhms
TE Connectivity RTD34012F Also Bought Image
General Purpose Relays SPST-NO 16 A 12 VDC
Power Integrations TNY264GN-TL Also Bought Image
AC/DC Converters 6W 85-265 VAC 9W/230 VAC
onsemi MC74VHC14DR2G Also Bought Image
Inverters 2-5.5V CMOS Hex Schmitt
onsemi MC74VHC138DR2G Also Bought Image
Encoders, Decoders, Multiplexers & Demultiplexers 2-5.5V 3-to-8 Line Decoder
YAGEO RSF100JB-73-180K Also Bought Image
Metal Oxide Resistors 1W 180K Ohm 5%