D38999/20WD19PN

TE Connectivity / DEUTSCH
571-D38999/20WD19PN

D38999/20WD19PN

Mfr.:

Description:
Circular MIL Spec Connector DTS 19C 19#20 PI

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:

4 Can Dispatch Immediately

Factory Lead Time:

25 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$357.16 $357.16
10 Quote

Product Attribute Attribute Value
TE Connectivity
Product Category: Circular MIL Spec Connector
RoHS: N
19 Position
Pin (Male)
15-19
Receptacles
15
Wall Mount
MIL-DTL-38999 III
Crimp
Panel
7.5 A
Gold
Copper Alloy
D38999 Series III
Bulk
Brand: TE Connectivity / DEUTSCH
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Olive Drab Cadmium
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: D38999
Voltage Rating: 600 VAC, 850 VDC
Wire Gauge: 24 AWG - 20 AWG
Unit Weight: 1 g