See an Error?

179228-7

TE Connectivity / Alcoswitch
571-179228-7

179228-7

Mfr.:

Description:
Headers & Wire Housings RCPT 7 POS CRIMP 2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,718

Stock:

5,718 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.00 $1.00
$0.878 $8.78
$0.724 $72.40
$0.629 $314.50
$0.519 $519.00
$0.472 $1,180.00
$0.456 $2,280.00
$0.446 $4,460.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housings
7 Position
2 mm
1 Row
-
Cable Mount / Free Hanging
Crimp
Socket (Female)
AMP CT
Common Termination
Wire-to-Board, Wire-to-Wire, Power, Signal
30 AWG to 22 AWG
- 30 C
+ 105 C
Brand: TE Connectivity / Alcoswitch
Contact Material: -
Contact Type: Socket (Female)
Current Rating: 4 A
Housing Colour: Natural
Housing Gender: Receptacle
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2500
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Unit Weight: 210 mg
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99

HPI and CT Connectors

TE Connectivity / AMP High Performance Interconnects (HPI) polarized connectors feature reliable wire-to-board sockets and headers that provide audible click feedback when mating. The connectors are available in 2 to 15 positions and accommodate AWG 30 to 24 wire. TE Connectivity / AMP Common Termination (CT) Connectors feature mini 1.5mm and 2mm post header, receptacle, and crimp type housing assemblies for wire-to-board applications. The devices are available in 1 row and 2 row types and feature insulation displacement contacts (IDC).

Image Description
TE Connectivity 292161-7
Headers & Wire Housings HDR PIN 1X07C VRT
TE Connectivity 292132-7
Headers & Wire Housings 7 POS HDR VERT PCB 2mm
TE Connectivity 292250-7
Headers & Wire Housings 7 POS HDR R/A PCB 2mm
TE Connectivity 292254-7
Headers & Wire Housings 7P POST HDR ASSY 2mm
TE Connectivity 292253-7
Headers & Wire Housings HDR ASSY 7 POS NAT 2mm
TE Connectivity 292133-7
Headers & Wire Housings CT P/HDR ASSY BOX V 7P W/O KIN
Image Description
KEMET C1812C224K1RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.47uF X7R 1812 10% Flex Soft AECQ2
MEAN WELL WDR-60-24
DIN Rail Power Supplies 60W 24V 2.5A 180-550Vin DIN
TE Connectivity 1-178288-3
Headers & Wire Housings 3P RCPT HSG
IXYS CPC1907B
Solid State Relays - PCB Mount 8Pin Single Pole NOR Mally Open SS Relay
STMicroelectronics VNQ5050AKTR-E
Gate Drivers Quad Ch HiSide Drivr
FTDI TTL-232R-3V3
USB Cables / IEEE 1394 Cables USB Embedded Serial Conv 3V3 0.1" Hdr
Amphenol GSB417131HR
USB Connectors USB3.1 A CABLE PLUG 30ugo
Molex 15166-0110
FFC / FPC Jumper Cables FFC 0.50 Type D 10Ckts lgt 203
JAE Electronics IL-G-14S-S3C2-SA
Headers & Wire Housings Plug CBL 2.5MM 12P
JAE Electronics IL-G-C2-SA-10000
Headers & Wire Housings 2.5MM CRIMP SOCKET 10 000 PCS PER REEL