See an Error?

179228-2

TE Connectivity / Alcoswitch
571-179228-2

179228-2

Mfr.:

Description:
Headers & Wire Housings RCPT 2 POS CRIMP 2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56,554

Stock:

56,554 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.353 $0.35
$0.223 $2.23
$0.221 $22.10
$0.205 $102.50
$0.184 $184.00
$0.182 $1,092.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housings
2 Position
2 mm
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
AMP CT
Common Termination
Wire-to-Board, Wire-to-Wire, Power, Signal
30 AWG to 22 AWG
- 30 C
+ 105 C
Bulk
Brand: TE Connectivity / Alcoswitch
Contact Type: Socket (Female)
Current Rating: 4 A
Housing Colour: Natural
Product Type: Headers & Wire Housings
Factory Pack Quantity: 6000
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Unit Weight: 88 mg
CNHTS:
8547200000
TARIC:
8547200090
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

HPI and CT Connectors

TE Connectivity / AMP High Performance Interconnects (HPI) polarized connectors feature reliable wire-to-board sockets and headers that provide audible click feedback when mating. The connectors are available in 2 to 15 positions and accommodate AWG 30 to 24 wire. TE Connectivity / AMP Common Termination (CT) Connectors feature mini 1.5mm and 2mm post header, receptacle, and crimp type housing assemblies for wire-to-board applications. The devices are available in 1 row and 2 row types and feature insulation displacement contacts (IDC).

Image Description
TE Connectivity 292132-2
Headers & Wire Housings HDR PIN 1X02C VRT
TE Connectivity 292250-2
Headers & Wire Housings 2 POS HDR R/A PCB 2mm
TE Connectivity 292172-2
Headers & Wire Housings CT POST HDR ASSY 2P IN-TUBE BL
TE Connectivity 292133-2
Headers & Wire Housings CT P/HDR ASSY BOX V 2P W/O KIN
TE Connectivity 292156-2
Headers & Wire Housings CT RELAY HEADER
TE Connectivity 292254-2
Headers & Wire Housings 2P POST HDR ASSY 2mm
TE Connectivity 292173-2
Headers & Wire Housings HDR 2 POS BLK SMT
TE Connectivity 292253-2
Headers & Wire Housings HDR PIN 1X02C R/A
TE Connectivity 292161-2
Headers & Wire Housings 2P VERT HDR ASSY
Image Description
TE Connectivity 179228-3
Headers & Wire Housings RCPT 3 POS CRIMP 2mm
TE Connectivity 179228-9
Headers & Wire Housings RCPT 9 POS CRIMP 2mm
TE Connectivity 1-179228-4
Heavy Duty Power Connectors RCPT 14 POS CRIMP 2mm
TE Connectivity 179228-6
Headers & Wire Housings RCPT 6 POS CRIMP 2mm
TE Connectivity 173977-2
Headers & Wire Housings 2MM 2P HSG
TE Connectivity 179227-4
Headers & Wire Housings AMP CT CRIMP-2 REC CONT AU
TE Connectivity 179228-4
Headers & Wire Housings RCPT 4 POS CRIMP 2mm
TE Connectivity 179228-5
Headers & Wire Housings RCPT 5 POS CRIMP 2mm
TE Connectivity 292161-2
Headers & Wire Housings 2P VERT HDR ASSY
TE Connectivity 179227-1 (Cut Strip)
Headers & Wire Housings CONTACT CRIMP RECPT Cut Strip of 100