See an Error?

968678-2

TE Connectivity / AMP
571-968678-2

968678-2

Mfr.:

Description:
Automotive Connectors MPQ BU-KONTAKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

55,000
Expected 01-Jul-24

Factory Lead Time:

48
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 5000   Multiples: 5000

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$0.156 $780.00
$0.141 $1,410.00
$0.132 $3,300.00
$0.126 $6,300.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Terminals
-
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Tin
22 AWG
20 AWG
Micro Power Quadlok
MQS
Reel
Brand: TE Connectivity / AMP
Contact Type: Socket (Female)
Current Rating: 10 A
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 5000
Subcategory: Automotive Connectors
Type: Quick Connect
Wire Gauge Range: 22 AWG to 20 AWG
Unit Weight: 437 mg
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
TARIC:
8536699099
BRHTS:
85389090
ECCN:
EAR99

Micro Quadlok System Auto Connectors

TE Connectivity's (TE) Micro Quadlok System (MQS) Auto Connectors utilize a 2.54mm centerline for applications in motor vehicles where vibration and mechanical stress are a concern. TE's MQS includes the positive features of existing contact systems, including high packing density, a high load of current-carrying capacity, robust design, and safe handling. The receptacle contacts and pin contacts are able to be inserted safely into the contact cavity and latch in with a clear click. The receptacle makes contact with four contact points on a 0.63mm x 0.63mm pin contact and reaches a current-carrying capacity of up to 7.5A at +80°C.

Image Description
TE Connectivity 2305987-1
Automotive Connectors 2-PORT MATENET HDR ASSY 90DEG, COD A
TE Connectivity 2141116-1
Automotive Connectors MCON 1.2 CB TAB SWS
Molex 42815-0114
Headers & Wire Housings MF SR Crimp Term Fem Silvr 10-12AWG Lubed
Molex 56134-9000
Headers & Wire Housings Female Terminal Reel of 9000
TE Connectivity 1670146-1
Automotive Connectors Mcon 1.2Terminal
TE Connectivity 178303-2
Headers & Wire Housings HDR 6 POS R/A 15 AU DUAL
TE Connectivity 33461
Terminals RING TONGUE
TE Connectivity 5-104074-1
Board to Board & Mezzanine Connectors 10 POS HDR R/A SINGLE ROW
TE Connectivity 968137-2
Automotive Connectors MPQ PIN CONTACT
TE Connectivity 927768-9
Automotive Connectors JUN-POW-TIM KONTAKT Reel of 3300