See an Error?

967650-3

TE Connectivity / AMP
571-967650-3

967650-3

Mfr.:

Description:
Automotive Connectors 1,5MM BU-STE KPL 5P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 191

Stock:

191 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$17.41 $17.41
$16.18 $161.80
$15.75 $1,575.00
$15.44 $3,860.00
$4.48 $2,240.00
$3.76 $3,760.00
$3.63 $9,075.00
$3.57 $17,850.00
10,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Housings
-
7 Position
11.4 mm
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Black
Application: Wire to Wire
Attachment Hole Diameter: 1.5 mm
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Contact Type: Socket
Description/Function: Housing for Female Terminals
Flammability Rating: UL 94 V-HB
Height: 32.8 mm
Housing Material: Other
Ingress Protection: IP69K
Length: 31 mm
Lock Mate Feature: On the terminal
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Unit Weight: 12.167 g

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Image Description
TE Connectivity DT06-2S
DT Plug 2 Way
Micron Technology MTFDHBK1T0TDP-1AT12AIYY
1 TB - 3.3 V
Molex 70287-1098
CGrid Bkwy Hdr DR Rt DR RtPn 15''SAu 4Ckt
TE Connectivity WM-3P
DTM WEDGELOCK 3 WAY
Molex 08-70-0049
KK CAT EAR CRIMP TERMINAL
MEAN WELL HEP-480-24A
24V 20A 480W
TE Connectivity 1718230-3
1,5MM PIN HSG 5-7 POS ASSY
TE Connectivity 368590-1
PDL 2P DBL PLATE 3.96(GWT) NAT
TE Connectivity 929989-1 (Loose Piece)
1 5MM SOCK CONT
TE Connectivity DT04-3P-CL03
REC, 3P, GRY, E, FLANGE