See an Error?

965739-1

TE Connectivity / AMP
571-965739-1

965739-1

Mfr.:

Description:
Automotive Connectors 2.5MM ABDECKKAPPE9P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 9000   Multiples: 1500

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.50 $31,500.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS: Not Applicable
Accessories
9 Position
Black
Bulk
Brand: TE Connectivity / AMP
Product Type: Automotive Connectors
Factory Pack Quantity: 1500
Subcategory: Automotive Connectors

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99