See an Error?

953381-1

TE Connectivity / AMP
571-953381-1

953381-1

Mfr.:

Description:
Automotive Connectors LOCKING DEVICE FOR 6W MQS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27,099

Stock:

27,099 Can Dispatch Immediately

Factory Lead Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.391 $0.39
$0.34 $3.40
$0.259 $25.90
$0.244 $122.00
$0.227 $227.00
$0.218 $545.00
$0.21 $1,050.00
$0.19 $1,900.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Accessories
Locking Device
6 Position
-
-
Snap-In
-
-
-
-
Black
MQS
MQS
Bulk
Application: Wire-to-Board/Wire
Brand: TE Connectivity / AMP
Description/Function: MQS Automotive Locks & Position Assurance
Housing Material: Polybutylene Terephthalate (PBT)
Maximum Operating Temperature: + 140 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 5000
Subcategory: Automotive Connectors
Wire Gauge Range: -
Unit Weight: 460 mg
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Image Description
TE Connectivity 5-928999-6
Automotive Connectors MQS BUCHS-KONTAKT
TE Connectivity 282080-1
Automotive Connectors 2P RECEPTACLE
TE Connectivity 144969-1 (Mouser Reel)
Automotive Connectors MQS RECEPTACLE Reel of 1000
TE Connectivity 1-1534113-1
Automotive Connectors MQS BU-GEH 2P SW
TE Connectivity 5-963715-1 (Cut Strip)
Automotive Connectors MQS REC CONT Cut Strip of 100
TE Connectivity 1-1718346-1
Automotive Connectors MQS SOCKET HSG 3 POS
TE Connectivity 185311-1
Automotive Connectors RCPT HSG FOR MQS 6W
TE Connectivity 953382-1
Automotive Connectors COVER FOR 6W HSG MQS GEN2
Yazaki 7283324340
Automotive Connectors CONN 8P YESC KAIZEN LT GRY
TE Connectivity 1379118-1
Automotive Connectors TAB-HSG 6 POS MQS BLK