See an Error?

953236-1

TE Connectivity / AMP
571-953236-1

953236-1

Mfr.:

Description:
Automotive Connectors 26W MQS STRAIGHT HDR W BD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 350

Stock:

350 Can Dispatch Immediately

Factory Lead Time:

4 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 350 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$12.61 $12.61
$11.42 $114.20
$7.92 $198.00
$7.91 $3,037.44
$6.99 $18,789.12
5,376 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Headers
-
26 Position
2.54 mm
Through Hole
Solder Pin
Tin
Yellow
MQS
MQS
Application: Signal
Brand: TE Connectivity / AMP
Contact Gender: Male
Contact Type: Pin
Description/Function: MQS Automotive Headers
Flammability Rating: UL 94 HB
Height: 20.9 mm
Length: 53.8 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 384
Subcategory: Automotive Connectors
Voltage Rating: 12 VDC
Width: 16 mm
Unit Weight: 11 g
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Texas Instruments LM2940S-5.0/NOPB
LDO Voltage Regulators 1A LDO REG
Schurter PFSM.100.2
Resettable Fuses - PPTC PTC 15V I hold 1.1A
IQD Frequency Products LFXTAL010595Reel
Crystals 25.0MHz 13.4 x 4.9 x 4.3mm
Schurter PFSM.050.2
Resettable Fuses - PPTC PTC 30V I hold 0.5A