937317-1

TE Connectivity / AMP
571-937317-1

937317-1

Mfr.:

Description:
Extraction, Removal & Insertion Tools PISTOL GRIP MINI CT

Availability

Stock:

Non-Stocked

Factory Lead Time:

13 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3,148.18 $3,148.18
$3,035.95 $15,179.75
10 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Extraction, Removal & Insertion Tools
RoHS:  Details
Insertion Tools
Brand: TE Connectivity / AMP
For Use With: Mini CT Connectors
Packaging: Bulk
Product Type: Extraction / Insertion Tools
Series: CERTI-CRIMP II
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: Certi-Crimp

USHTS:
8203406000
TARIC:
8205598000
ECCN:
EAR99

HPI and CT Connectors

TE Connectivity / AMP High Performance Interconnects (HPI) polarized connectors feature reliable wire-to-board sockets and headers that provide audible click feedback when mating. The connectors are available in 2 to 15 positions and accommodate AWG 30 to 24 wire. TE Connectivity / AMP Common Termination (CT) Connectors feature mini 1.5mm and 2mm post header, receptacle, and crimp type housing assemblies for wire-to-board applications. The devices are available in 1 row and 2 row types and feature insulation displacement contacts (IDC).

Hand Tools

TE Connectivity's hand tools include a wide variety of tools for manual tooling or something with more power. TE Standard Die Envelope (SDE) dies can be used across platforms from manual to pneumatic to battery-powered as a user's needs change. TE also carries insertion/extraction tools, tools for IDC, networking applications, and more.