91520-1

TE Connectivity / AMP
571-915201

91520-1

Mfr.:

Description:
Crimpers / Crimping Tools CERTICRIMP 2 SAHT HD22

In Stock: 3

Stock:

3 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1,790.83 $1,790.83
$1,729.15 $8,645.75
$1,667.51 $16,675.10
25 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Crimpers / Crimping Tools
RoHS: Not Applicable
Crimpers
Crimp Tool
CCII AMPLIMITE HDP-22 Pin and Socket AWG 28-22
Brand: TE Connectivity / AMP
Product Type: Crimpers
Series: CERTI-CRIMP II
Factory Pack Quantity: 1
Subcategory: Tools
Tradename: CERTI-CRIMP
Unit Weight: 851.392 g

CNHTS:
8205590004
USHTS:
8205598000
TARIC:
8205598000
ECCN:
EAR99

Hand Tools

TE Connectivity's hand tools include a wide variety of tools for manual tooling or something with more power. TE Standard Die Envelope (SDE) dies can be used across platforms from manual to pneumatic to battery-powered as a user's needs change. TE also carries insertion/extraction tools, tools for IDC, networking applications, and more.

Image Description
Metcal GT120-HP-T6
Soldering & Desoldering Stations 120W T6 SYSTEM, (STN,PA,HP-T6C,WS,HC-T6), GT
Molex 63828-1400
Crimpers / Crimping Tools Hand Crimp Tool for .093 Term 23AWG
Molex 63827-6000
Crimpers / Crimping Tools Hand Crimp Tool Nano-Fit 24-26AWG
TE Connectivity 58433-3
Crimpers / Crimping Tools TOOL W/DIE INS TERM
TE Connectivity 58495-1
Crimpers / Crimping Tools PCRIMP HN 28-16 AWG
TE Connectivity 91503-1
Crimpers / Crimping Tools CERTICRIMP 2 SAHT HD 20-28 AWG
TE Connectivity 91285-1
D-Sub Tools & Hardware INSERT/EXTRACT TOOL W/6 TIPS & WRENCH
TE Connectivity 91500-1
Crimpers / Crimping Tools CERTICRIMP 2 SAHT UMNL 20-14 AWG
TE Connectivity 91513-1
Crimpers / Crimping Tools CERTICRIMP 2 SAHT AMPLIMITE
TE Connectivity 543382-8
Tool Kits & Cases INSRT/EXTR TIP GREEN 25-KIT 28-22AWG HD22