91287-1

TE Connectivity / AMP
571-912871

91287-1

Mfr.:

Description:
Extraction, Removal & Insertion Tools IDC HAND TOOL T-HANDLE

In Stock: 15

Stock:

15 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$38.69 $38.69
$35.51 $355.10
$34.17 $854.25
$33.89 $3,389.00
$33.48 $8,370.00
$33.26 $16,630.00
1,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Extraction, Removal & Insertion Tools
RoHS: Not Applicable
Extraction Tools
Dual Purpose, Insertion
T-Handle insertion tool for AMPLIMITE HDE connector
Brand: TE Connectivity / AMP
For Use With: Amplimite HDE Connectors
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 18.143 g
CNHTS:
8205590000
USHTS:
8205595560
TARIC:
8205598000
ECCN:
EAR99

Hand Tools

TE Connectivity's hand tools include a wide variety of tools for manual tooling or something with more power. TE Standard Die Envelope (SDE) dies can be used across platforms from manual to pneumatic to battery-powered as a user's needs change. TE also carries insertion/extraction tools, tools for IDC, networking applications, and more.

Image Description
BeagleBoard 102110423
Single Board Computers BeagleBone Black Industrial
STMicroelectronics ULN2803A
Darlington Transistors Eight NPN Array
Omron G5LE-14-DC12
General Purpose Relays Power PCB Relay SPDT Sealed 12VDC
Molex 63819-4400
Crimpers / Crimping Tools HAND TOOL 1.25MM CLICKMATE
Microchip MCP4922-E/P
Digital to Analog Converters - DAC Dual 12-bit SPI int
Analog Devices Inc. AD8495ARMZ
Board Mount Temperature Sensors Thermocouple InAmp
Panasonic ERA-8ARW102V
Thin Film Resistors - SMD 1K OHM .05% 10PPM 1/4W
TE Connectivity 206207-1
Standard Circular Connector RECP STD F.H. 17-3
Amphenol 8655MH2501BLF
D-Sub Backshells 25WAY STRT EXIT METAL HOOD
Phoenix Contact 1755516
Pluggable Terminal Blocks 2 Pos 5mm pitch Through Hole Header