829558-4

TE Connectivity / AMP
571-829558-4

829558-4

Mfr.:

Description:
RF Connectors / Coaxial Connectors MCX GE KU LEI MICRO MIN SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 695

Stock:

695 Can Dispatch Immediately
Quantities greater than 695 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$15.23 $15.23
$13.60 $136.00
$12.89 $322.25
$11.98 $1,198.00
$11.36 $2,840.00
$10.90 $5,450.00
$10.01 $10,010.00
2,500 Quote

Similar Product

TE Connectivity 1060984-1
TE Connectivity
RF Connectors / Coaxial Connectors OSX PCB JACK
Product Attribute Attribute Value
TE Connectivity
Product Category: RF Connectors / Coaxial Connectors
RoHS:  Details
PCB Receptacles
MCX
Jack (Socket)
50 Ohms
6 GHz
Solder
Straight
Standard
Through Hole
-
-
Bulk
Body Finish: Gold
Body Material: Brass
Brand: TE Connectivity / AMP
Contact Material: Beryllium Copper
Contact Plating: Gold
Insulation Resistance: 10000 MOhms
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 500
Subcategory: RF Interconnects
Voltage Rating: 335 V
Unit Weight: 708 mg
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Qorvo RFSA2023TR7
Attenuators 50-6000GHz 3.3V IN 1dB 30dBm
Wurth Elektronik 434331045822
Tactile Switches Tact Switch SMT on-on 1.65mm Blk Act
KEMET ELH109M050AS5AV
Aluminium Electrolytic Capacitors - Snap In 50V 0.01F 20% 30x45 85C
Molex 85305-0232
RF Connectors / Coaxial Connectors SMP STRAIGHT PLUG PCB
TE Connectivity SBCHE1547RJ
Wirewound Resistors - Through Hole 47 Ohms 17W 200PPM