8-106507-2

TE Connectivity / AMP
571-8-106507-2

8-106507-2

Mfr.:

Description:
D-Sub Standard Connectors 25P.HDP20 REC.ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:

81 Can Dispatch Immediately

Factory Lead Time:

17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 81 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$8.33 $8.33
$6.29 $6,415.80
$5.84 $14,716.80
5,010 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS:  Details
25 Position
Without Socket Contacts
Through Hole
Threaded Insert
Right Angle
2 Row
Female
Gold
Receptacle
3 (B)
Steel
Tin
Unfiltered
HD-20
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Insert Arrangement: B25
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 30
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 14.567 g
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

AMPLIMITE D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE D-Subminiature Connectors are compact pin and socket connectors designed especially for high-density packages. The D-Subminiature connectors are designed for multiple applications along with specialized accessories that provide a cost-effective solution for complex applications. TE AMPLIMITE Standard D-Subminiature connectors are available with MIL-DTL-24308 qualification.

AMPLIMITE Standard D-Subminiature Connectors

TE Connectivity's AMPLIMITE Standard D-Subminiature Connectors feature a UL 94V-0 rating, 4 to 40 threaded inserts, and HD-20 and HD-22 availability. AMPLIMITE Standard Connectors have front metal, full metal, and plastic shell features that allow the choice of connectors with the right durability. TE AMPLIMITE Standard D-Subminiature Connectors have a rugged, easy-to-use design that is ideal for industrial controls, factory automation, base stations, and consumer electronics. 

Image Description
TE Connectivity 1-745496-7
D-Sub Standard Connectors HDE-20 25P PLUG
TE Connectivity 1658613-2
D-Sub Standard Connectors LPM PLUG 25P
TE Connectivity 1658608-2
D-Sub Standard Connectors DSUB B25P IDC RIBBON
TE Connectivity 1-747948-6
D-Sub Standard Connectors DSUB B25P IDC 26-22AWG KIT
TE Connectivity 1-745496-9
D-Sub Standard Connectors B25P IDC 30-26AWG
TE Connectivity 1-747948-5
D-Sub Standard Connectors DSUB B25P IDC 30-26AWG KIT
TE Connectivity 2-745496-0
D-Sub Standard Connectors PLUG ASSY 25P HDE MS