8-106505-2

TE Connectivity / AMP
571-8-106505-2

8-106505-2

Mfr.:

Description:
D-Sub High Density Connectors 9P.HDP20 REC.ASSY.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 880   Multiples: 880

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$5.39 $4,743.20
Product Attribute Attribute Value
TE Connectivity
Product Category: D-Sub High Density Connectors
RoHS:  Details
9 Position
Through Hole
Gold
HD-20
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Filtered: Unfiltered
Product Type: High Density D-Sub Connectors
Shell Material: Steel
Shell Plating: Tin
Shell Size: 1
Factory Pack Quantity: 55
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

AMPLIMITE D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE D-Subminiature Connectors are compact pin and socket connectors designed especially for high-density packages. The D-Subminiature connectors are designed for multiple applications along with specialized accessories that provide a cost-effective solution for complex applications. TE AMPLIMITE Standard D-Subminiature connectors are available with MIL-DTL-24308 qualification.

AMPLIMITE Standard D-Subminiature Connectors

TE Connectivity's AMPLIMITE Standard D-Subminiature Connectors feature a UL 94V-0 rating, 4 to 40 threaded inserts, and HD-20 and HD-22 availability. AMPLIMITE Standard Connectors have front metal, full metal, and plastic shell features that allow the choice of connectors with the right durability. TE AMPLIMITE Standard D-Subminiature Connectors have a rugged, easy-to-use design that is ideal for industrial controls, factory automation, base stations, and consumer electronics. 

Image Description
TE Connectivity 1658608-4
D-Sub Standard Connectors DSUB E09P IDC RIBBON
TE Connectivity 1658613-4
D-Sub Standard Connectors LPM PLUG 9P
TE Connectivity 1-745492-8
D-Sub Standard Connectors PLUG 9 POSITION
TE Connectivity 1-747944-5
D-Sub Standard Connectors DSUB E09P IDC 26-22AWG KIT
TE Connectivity 1-745492-7
D-Sub Standard Connectors DSUB E09P IDC 30-26AWG
TE Connectivity 1-745492-9
D-Sub Standard Connectors DSUB E09P IDC 22-20AWG
TE Connectivity 747515-7
D-Sub Standard Connectors DSUB E09P IDC 26-22AWG KIT