See an Error?

640639-2

TE Connectivity / AMP
571-640639-2

640639-2

Mfr.:

Description:
Headers & Wire Housings IDC CONTACTS 28 AWG Tin plated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23,349

Stock:

23,349 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.279 $0.28
$0.214 $2.14
$0.126 $12.60
$0.112 $56.00
$0.10 $100.00
$0.093 $232.50
$0.089 $445.00
$0.084 $840.00
$0.074 $1,850.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Contacts
-
-
Cable Mount / Free Hanging
IDC
Socket (Female)
Tin
MTA-100
MTA
Wire-to-Board, Wire-to-Wire
28 AWG
- 55 C
+ 105 C
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Housing Colour: -
Housing Gender: -
Housing Material: -
Latching Type: -
Product Type: Headers & Wire Housings
Factory Pack Quantity: 25000
Subcategory: Headers & Wire Housings
Unit Weight: 93 mg

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MTA Connector System

TE Connectivity's (TE) Mass Termination Assembly (MTA) Connector System is a wire-to-board and wire-to-wire system based on insulation displacement contact (IDC) technology. MTA 100 connectors have contacts in a single row on .100 inch (2.54mm) centers, while MTA 156 connector contacts are in a single row on .156 inch (3.96mm) centers. These connectors provide wire feed-through capability for daisy-chain applications. IDCs are used to terminate a range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used. Header assemblies for board-mount applications include right-angle and vertical-mount products, which are available in through-hole and surface-mount configurations. TE MTA connectors are ideal for household appliances, fitness equipment, garage door openers, gasoline pumps, coin changers, and vending machines.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.

Image Description
Molex 22-01-1052
Headers & Wire Housings 2.5MM 5P FEM HSG FRICTION LOCK
Kingbright WP57EGW
Standard LEDs - Through Hole RED/GREEN DIFFUSED 2-LEAD
Molex 08-70-0069
Headers & Wire Housings MINI KK CRIMP LOOSE TERM 5159TL
Molex 39-29-1168
Headers & Wire Housings 16 CKT R/A HEADER