See an Error?

640637-3

TE Connectivity / AMP
571-640637-3

640637-3

Mfr.:

Description:
Headers & Wire Housings IDC CONTACTS 24 AWG Tin plated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,557

Stock:

2,557 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.335 $0.34
$0.229 $2.29
$0.188 $18.80
$0.18 $90.00
$0.147 $147.00
$0.134 $268.00
$0.13 $650.00
$0.117 $1,170.00
$0.11 $2,750.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Contacts
-
-
Cable Mount / Free Hanging
IDC
Socket (Female)
Tin
MTA-100
MTA
Wire-to-Board, Wire-to-Wire
24 AWG
- 55 C
+ 105 C
Bulk
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Contact Type: -
Housing Colour: -
Housing Gender: -
Housing Material: -
Latching Type: -
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Unit Weight: 92 mg

CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
TARIC:
8536699099
BRHTS:
85389090
ECCN:
EAR99

MTA Connector System

TE Connectivity's (TE) Mass Termination Assembly (MTA) Connector System is a wire-to-board and wire-to-wire system based on insulation displacement contact (IDC) technology. MTA 100 connectors have contacts in a single row on .100 inch (2.54mm) centers, while MTA 156 connector contacts are in a single row on .156 inch (3.96mm) centers. These connectors provide wire feed-through capability for daisy-chain applications. IDCs are used to terminate a range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used. Header assemblies for board-mount applications include right-angle and vertical-mount products, which are available in through-hole and surface-mount configurations. TE MTA connectors are ideal for household appliances, fitness equipment, garage door openers, gasoline pumps, coin changers, and vending machines.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.

Image Description
Marvell 88E1514-A0-NNP2C000
Ethernet ICs Single-port EEE GE PHY with SGMII in 56-pin QFN package
TE Connectivity 3-640441-2
Headers & Wire Housings CLOSED W/O TABS 2P white tin 24 AWG
TE Connectivity 794894-1
Pin & Socket Connectors PLUG 2P
onsemi BAT54SLT1G
Schottky Diodes & Rectifiers 30V 225mW Dual
TE Connectivity 104257-1
Headers & Wire Housings RECEPTACLE ASSY 2P
KEMET C1210C226K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25Vol 22uF X7R 1210 10%
Amphenol 10-497643-025
Circular MIL Spec Contacts SKT 20 GA PC TAIL
TE Connectivity 3-643814-2
Headers & Wire Housings CLOSED WITH TABS 2P white tin 24 AWG
TE Connectivity 640636-3
Headers & Wire Housings IDC CONTACTS 22 AWG Tin plated
Amphenol PT10LV10-223A2020-PM-S
Trimmer Resistors - Through Hole POTENTIOMETER PT10