See an Error?

6-292161-3

TE Connectivity / AMP
571-6-292161-3

6-292161-3

Mfr.:

Description:
Headers & Wire Housings CT P/HDR ASSY V 3P W/KINK BLAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 583

Stock:

583 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.874 $0.87
$0.764 $7.64
$0.631 $63.10
$0.549 $274.50
$0.45 $450.00
$0.409 $818.00
$0.396 $1,980.00
$0.368 $3,680.00
$0.35 $8,750.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
3 Position
2 mm
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
AMP CT
Common Termination
Wire-to-Board
28 AWG to 22 AWG
- 40 C
+ 105 C
Bulk
Brand: TE Connectivity / AMP
Contact Material: Brass
Contact Type: Pin
Current Rating: 4 A
Housing Colour: Black
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Unit Weight: 147 mg
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Texas Instruments DRV8434SRGER
Motor/Motion/Ignition Controllers & Drivers 48-V, 2.5-A bipolar stepper motor driver, integrated current sensing & stall detection (SPI) 24-VQFN -40 to 125
Panasonic ERJ-H2RD4992X
Thick Film Resistors - SMD 0402 49.9KOhm 0.5% AEC-Q200
Panasonic ERJ-U2RD2000X
Thick Film Resistors - SMD 0402 Anti-sulfur
Panasonic ERJ-UP3F2001V
Thick Film Resistors - SMD 0603 0.25W 1% 2Kohm AEC-Q200
Panasonic ERJ-UP3F33R0V
Thick Film Resistors - SMD 0603 0.25W 1% 33ohm AEC-Q200
Panasonic ERJ-UP3F2000V
Thick Film Resistors - SMD 0603 0.25W 1% 200ohm AEC-Q200
Microchip MCP3914A1-E/MV
Analog Front End - AFE 8 Chnl Energy Meter Front End 3V SPI/2
Texas Instruments DRV8871DDA
Motor/Motion/Ignition Controllers & Drivers 45-V, 3.6-A H-bridge motor driver with integrated current sensing 8-SO PowerPAD -40 to 125
TE Connectivity 292161-3
Headers & Wire Housings HDR PIN 1X03C VRT
TE Connectivity 292161-4
Headers & Wire Housings 4P VERT HDR ASSY