5557571-1

TE Connectivity / AMP
571-5557571-1

5557571-1

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 4PORT 8P R/A SHIELD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

14 Weeks Estimated factory production time.
 
Minimum: 2000   Multiples: 100

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$35.86 $71,720.00
2,500 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  Details
RJ45
1x1
Shielded
Cat 4
Right Angle
Solder
Black
Tray
Application: 16 Base-T
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Ports: 4 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 20
Subcategory: Modular Connectors / Ethernet Connectors
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99