5557570-1

TE Connectivity / AMP
571-5557570-1

5557570-1

Mfr.:

Description:
Modular Connectors / Ethernet Connectors MOD JK ASSY 2PORT 8POSN SHLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

15 Weeks Estimated factory production time.
 
Minimum: 2025   Multiples: 225

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$12.63 $25,575.75
5,175 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  Details
Connectors
Modular
Jack (Female)
RJ45
Shielded
Cat 4
Right Angle
Solder
Black
Tray
Application: 16 Base-T
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Ports: 2 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 45
Subcategory: Modular Connectors / Ethernet Connectors

CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99