See an Error?

530341-4

TE Connectivity / AMP
571-5303414

530341-4

Mfr.:

Description:
Automotive Connectors BOX RECEPTACLE KIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

51 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$66.22 $66.22
$57.99 $579.90
$55.48 $1,387.00
$53.70 $2,685.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Accessories
External Key
Screw Mount
Box Connector 1000
Brand: TE Connectivity / AMP
Contact Material: -
Contact Type: -
Housing Material: Stainless Steel
Product Type: Automotive Connectors
Row Spacing: -
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Type: Keying Hardware
Unit Weight: 3.175 g
CNHTS:
7318159091
USHTS:
7318190000
TARIC:
7318190090
ECCN:
EAR99