See an Error?

4-179228-6

TE Connectivity / AMP
571-4-179228-6

4-179228-6

Mfr.:

Description:
Headers & Wire Housings CT CRIMP-2 REC HSG 6P YELLOW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 45000   Multiples: 45000

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.541 $24,345.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housings
6 Position
2 mm
1 Row
Crimp
Socket (Female)
AMP CT
Common Termination
30 AWG to 22 AWG
- 30 C
+ 105 C
Bulk
Brand: TE Connectivity / AMP
Contact Type: Socket
Current Rating: 4 A
Housing Colour: Yellow
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2500
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99