4-178842-1

TE Connectivity / AMP
571-4-178842-1

4-178842-1

Mfr.:

Description:
AC Power Plugs & Receptacles AMP U/P SGL ROW PLUG HSG 4P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,018

Stock:

5,018 Can Dispatch Immediately

Factory Lead Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.967 $0.97
$0.908 $9.08
$0.757 $75.70
$0.644 $322.00
$0.565 $565.00
$0.471 $2,355.00
$0.469 $4,690.00
Product Attribute Attribute Value
TE Connectivity
Product Category: AC Power Plugs & Receptacles
RoHS:  Details
Plugs
300 V
Natural
Bulk
Brand: TE Connectivity / AMP
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 30 C
Product Type: AC Power Plugs & Receptacles
Factory Pack Quantity: 500
Subcategory: Power Connectors
Unit Weight: 4.469 g
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8538909999
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Image Description
TE Connectivity 2-178841-1
AMP U/P SGL ROW HDR ASSM V 4P
Image Description
TE Connectivity 1-480705-0
CAP HOUSE 6 POS
TE Connectivity 176279-1
UNIV POWER PLUG HSG 15P F/H
TE Connectivity 176289-1
UNIV POWER CAP HSG 12P F/H
TE Connectivity 176299-1
UNVI PWR CAP HSG 12P PNL MTG
TE Connectivity 176300-1
RCPT 15P UNIV PNL MT
TE Connectivity 324044
NYL-RING 08AWG #5/16 RED
TE Connectivity 1-480704-0
PLUG HOUSE 6 POS
TE Connectivity 176278-1
UNIV POWER PLUG HSG 12P F/H
Yazaki 7126885102
FUSE TERM
Yazaki 7126885402
FUSE TERM

FEATURED PRODUCTS
TE CONNECTIVITY