See an Error?

4-178841-1

TE Connectivity / AMP
571-4-178841-1

4-178841-1

Mfr.:

Description:
Power to the Board AMP U/P SGL ROW HDR ASSM V 6P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

34 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1200   Multiples: 1200

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$3.12 $3,744.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Power to the Board
RoHS:  Details
Power to the Board
12 A
600 V
6 Position
6.2 mm
Tray
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Contact Plating: Tin
Housing Colour: Natural
Housing Material: Nylon
Number of Rows: 1 Row
Factory Pack Quantity: 120
Subcategory: Power Connectors
Unit Weight: 3.299 g
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536699099
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99