356335-1

TE Connectivity / AMP
571-356335-1

356335-1

Mfr.:

Description:
Extraction, Removal & Insertion Tools EXTRACTION TOOL

Availability

Stock:

Non-Stocked

Factory Lead Time:

7 Weeks Estimated factory production time.
 
Minimum: 3   Multiples: 3

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1,093.62 $3,280.86
$1,057.15 $6,342.90
$1,020.73 $12,248.76
27 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Extraction, Removal & Insertion Tools
RoHS: Not Applicable
Extraction Tools
Extraction Tool
Brand: TE Connectivity / AMP
For Use With: 3 mm Ampower Multi Pin Plus
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 10 g

CNHTS:
8205590000
USHTS:
8205595560
TARIC:
8536699099
ECCN:
EAR99

Hand Tools

TE Connectivity's hand tools include a wide variety of tools for manual tooling or something with more power. TE Standard Die Envelope (SDE) dies can be used across platforms from manual to pneumatic to battery-powered as a user's needs change. TE also carries insertion/extraction tools, tools for IDC, networking applications, and more.