See an Error?

353907-1 (Cut Strip)

TE Connectivity / AMP
571-353907-1-CT

353907-1 (Cut Strip)

Mfr.:

Description:
Headers & Wire Housings REC 28-24AWG PHBZ/SN Cut Strip of 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,300

Stock:

2,300 Can Dispatch Immediately
 
Minimum: 100   Multiples: 100

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.143 $14.30

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel
Availability:
In Stock
Price:
$0.07
Min:
15000
Packaging:
Reel
Availability:
In Stock
Price:
$0.11
Min:
1000

Similar Product

TE Connectivity 353907-1
TE Connectivity
Headers & Wire Housings REC 28-24AWG PHBZ/SN REEL OF 15000
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Contacts
-
-
Cable Mount / Free Hanging
Crimp
Socket (Female)
Tin
AMP CT
28 AWG to 24 AWG
- 30 C
+ 105 C
Cut Tape
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Contact Type: -
Housing Colour: -
Housing Gender: -
Housing Material: -
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Part # Aliases: 353907-1
Unit Weight: 71 mg
                    
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3
CNHTS:
8536901100
CAHTS:
8538909020
USHTS:
8536904000
JPHTS:
853890000
TARIC:
8536901000
BRHTS:
85389090
ECCN:
EAR99
Image Description
TE Connectivity 353908-7
Headers & Wire Housings RCPT 7 POS WHT MINI CRIMP 1.5mm
Molex 43645-0200
Headers & Wire Housings RECEPTACLE 2 POS SINGLE ROW
TE Connectivity 353908-2
Headers & Wire Housings RCPT 2 POS WHT MINI CRIMP 1.5mm
TE Connectivity 353908-5
Headers & Wire Housings RCPT 5 POS WHT MINI CRIMP 1.5mm
TE Connectivity 353908-4
Headers & Wire Housings RCPT 4 POS WHT MINI CRIMP 1.5mm
TE Connectivity 292207-2
Headers & Wire Housings 2P DIP HDR VT MINI NAT 1.5mm
TE Connectivity 292215-3
Headers & Wire Housings 3 POS POST HDR 1.5mm
TE Connectivity 353908-6
Headers & Wire Housings RCPT 6 POS WHT MINI CRIMP 1.5mm
TE Connectivity 353908-3
Headers & Wire Housings RCPT 3 POS WHT MINI CRIMP 1.5mm
TE Connectivity 353908-8
Headers & Wire Housings RCPT 8 POS WHT MINI CRIMP 1.5mm