See an Error?

348794-4

TE Connectivity / AMP
571-348794-4

348794-4

Mfr.:

Description:
Automotive Connectors SHORTING CONN TAB HOUSING(BRIG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16,059

Stock:

16,059 Can Dispatch Immediately

Factory Lead Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.71 $1.71
$1.64 $16.40
$1.40 $4,200.00
$1.38 $8,280.00
$1.23 $11,070.00
24,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Housings
-
2 Position
5.4 mm
Plug (Male)
Cable Mount / Free Hanging
Crimp
20 AWG
Yellow
Application: Wire to Board/Device
Brand: TE Connectivity / AMP
Contact Gender: Without Pin Contacts
Height: 30.4 mm
Housing Material: Polyamide (PA)
Length: 16.2 mm
Locking Mechanism: Integrated in Housing
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 3000
Subcategory: Automotive Connectors
Type: Tab Housing
Voltage Rating: 18 VDC
Width: 14.8 mm
Wire Gauge Range: 20 AWG
Unit Weight: 3.700 g
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Image Description
TE Connectivity 770854-3
AMPSEAL CONTACT
TE Connectivity 5-963715-1 (Mouser Reel)
MQS REC CONT Reel of 1000
TE Connectivity DT06-08SD-EP06
PLG, 8P, BRN, N, SEAL RET, CAP, D
TE Connectivity 1718488-1
AMP MCP 2.8 RECEPT HSG 7 POS
TE Connectivity 1-1719393-1
8POS AMP MCP1. 2 REC. HSG CODA
TE Connectivity 173851-1
HSG PLG 2X06P F/H
Molex 98977-1081
NSCC OBD2 Rcpt Conn 1.5 W/Cap Blk 16Ckt
TE Connectivity HDP26-24-35PN
PLUG ASM
TE Connectivity 173645-3 (Loose Piece)
070 MLC TAB CONT Loose Piece
TE Connectivity 173631-2 (Loose Piece)
070 REC CONT 20-16 Loose Piece