See an Error?

345164-1

TE Connectivity / AMP
571-345164-1

345164-1

Mfr.:

Description:
Automotive Connectors 040 SERIES TAB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,000

Stock:

5,000 Can Dispatch Immediately

Factory Lead Time:

46 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 5000   Multiples: 5000

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
$0.318 $1,590.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Terminals
-
-
-
Pin (Male)
Cable Mount / Free Hanging
Crimp
Tin
24 AWG
20 AWG
-
.040 MULTILOCK
MULTILOCK
Reel
Brand: TE Connectivity / AMP
Contact Material: Brass
Contact Type: Pin, Tab
Current Rating: 7 A
Product Type: Automotive Connectors
Factory Pack Quantity: 5000
Subcategory: Automotive Connectors
Type: Contact
Wire Gauge Range: 24 AWG to 20 AWG
Unit Weight: 230 mg
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
TARIC:
8536699099
BRHTS:
85389090
ECCN:
EAR99

.040 MULTILOCK Connectors

TE Connectivity's (TE) .040 MULTILOCK Series incorporate contacts and connectors designed to be used in automotive applications. The connectors can be used in wire-to-wire or wire-to-board applications, and the available number of positions range from 2-64. The contacts for the TE .040 MULTILOCK Series are available in several finishes and accept a wire range from 22-14 AWG.

MULTILOCK Connector System

TE Connectivity's (TE) MULTILOCK Connectors are durable wire-to-wire and wire-to-board connectors. TE's MULTILOCK Connectors are ideal for the automotive industry and are available in .025/.040/.070 and hybrid versions. The connectors consist of a plug housing with receptacle contacts and a cap housing with tab contacts for wire termination. Additionally, the cap housing assembly can be mounted onto the printed circuit board either vertically or horizontally.

Image Description
TE Connectivity 58522-1
Crimpers / Crimping Tools TOOL & DIE PRO-CRIMPER II
Image Description
TE Connectivity 1986172-1
Modular Connectors / Ethernet Connectors Recept Kit Pass Thru Shielded
Molex 39-01-2205
Headers & Wire Housings 20 CKT RCPT HOUSING
Rosenberger 56S107-106N5
RF Connectors / Coaxial Connectors TNC Straight Plug
Amphenol PTSCC14
Standard Circular Connector Composite Snap Cap Sq Flange Rec
TE Connectivity 144998-5
Automotive Connectors 4P JPT CON ASY