300087

TE Connectivity / AMP
571-300087

300087

Mfr.:

Description:
Standard Circular Connector VALVE GUARD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:

3 Can Dispatch Immediately

Factory Lead Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$368.30 $368.30
$327.12 $3,271.20
$324.27 $8,106.75
$323.21 $16,160.50
100 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Standard Circular Connector
Accessories
-
-
-
-
-
Valve Guard
CPC
Brand: TE Connectivity / AMP
Contact Material: -
Product Type: Standard Circular Connector
Factory Pack Quantity: 1
Subcategory: Circular Connectors

CNHTS:
8538900000
USHTS:
8205595560
TARIC:
8205598000
ECCN:
EAR99

CPC Connectors

TE Connectivity's (TE) Circular Plastic Connectors (CPC) feature built-in pin and socket protection. These connectors are polarized for proper mating of connector halves, with removable contacts and a replaceable coupling ring that makes field repair easy. They are made of stabilized, heat-resistant, self-extinguishing thermoplastic material. Mounting options include panel mount, free-hanging, and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts, or AMP contacts. The housings come in configurations designed to handle signal, power, or combinations of signal and power in the same housing. TE Circular Plastic Connectors can be used practically anywhere signal and power either enter or exit a system.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability.