3-1579007-9

TE Connectivity / AMP
571-3-1579007-9

3-1579007-9

Mfr.:

Description:
Extraction, Removal & Insertion Tools EXTRACTION TOOL INSERT-EXTRACT TOOL

In Stock: 11

Stock:

11
Can Dispatch Immediately

On Order:

7
Expected 04-Dec-23

Factory Lead Time:

10
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$108.87 $108.87
$84.37 $843.70
$78.92 $1,973.00
$76.74 $3,837.00
$73.49 $7,349.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Extraction, Removal & Insertion Tools
RoHS: Not Applicable
Extraction Tools
Extraction Tool
Brand: TE Connectivity / AMP
Packaging: Bulk
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 50 g

CNHTS:
8205590001
USHTS:
8205598000
TARIC:
8205598000
ECCN:
EAR99
Image Description
TE Connectivity 1411594-1
Automotive Connectors ELOP2,8 F6000Y 65
TE Connectivity 963530-1
Automotive Connectors WIRE SEAL
TE Connectivity 963531-1
Automotive Connectors 3.6mm HOLE PLUG
TE Connectivity 964971-1
Automotive Connectors EINZELLEITERDICHTNG
TE Connectivity 1393450-5
Automotive Connectors KABELBAUMST 80
TE Connectivity 1393454-5
Automotive Connectors ABDECKK 28PDIC
TE Connectivity 3-1579007-6
Crimpers / Crimping Tools 622-6441LF
TE Connectivity 1393457-4
Automotive Connectors DICHTTULLE F1
TE Connectivity 1393457-5
Automotive Connectors V23540M1012P500= 12 POL. BGH S
TE Connectivity 1393454-9
Automotive Connectors ABDECKK 52PDIC