See an Error?

292253-9

TE Connectivity / AMP
571-292253-9

292253-9

Mfr.:

Description:
Headers & Wire Housings HDR ASSY 9 POS NAT 2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 360

Stock:

360 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.62 $1.62
$1.37 $13.70
$1.23 $123.00
$1.00 $500.00
$0.949 $949.00
$0.74 $7,400.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
9 Position
2 mm
1 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
Tin
AMP CT
Common Termination
Wire-to-Board
28 AWG to 22 AWG
- 40 C
+ 105 C
Brand: TE Connectivity / AMP
Contact Material: Brass
Contact Type: Pin
Current Rating: 4 A
Housing Colour: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Unit Weight: 748 mg
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

HPI and CT Connectors

TE Connectivity / AMP High Performance Interconnects (HPI) polarized connectors feature reliable wire-to-board sockets and headers that provide audible click feedback when mating. The connectors are available in 2 to 15 positions and accommodate AWG 30 to 24 wire. TE Connectivity / AMP Common Termination (CT) Connectors feature mini 1.5mm and 2mm post header, receptacle, and crimp type housing assemblies for wire-to-board applications. The devices are available in 1 row and 2 row types and feature insulation displacement contacts (IDC).

Image Description
TE Connectivity 179228-9
Headers & Wire Housings RCPT 9 POS CRIMP 2mm
TE Connectivity 173977-9
Headers & Wire Housings 9P 2MM IDT
Image Description
onsemi 74LCX14MTCX
Inverters Hex Inverter
Texas Instruments CD4060BE
Counter ICs 14-Bit Ripple
Broadcom Limited ACPL-072L-560E
High Speed Optocouplers 3.3V/5V 25MBd
STMicroelectronics BTA16-600BRG
Triacs 16 Amp 600 Volt
Analog Devices Inc. AD712JNZ
Precision Amplifiers HIGH SPEED DUAL BIFET AMP
Analog Devices Inc. REF02CPZ
Voltage References +5V PREC VOLT REFERENCE/T
TE Connectivity 1-292253-3
Headers & Wire Housings HDR ASSY 13 POS NAT 2mm
TE Connectivity 1-292250-3
Headers & Wire Housings 13 POS HDR R/A PCB 2mm
TE Connectivity 292250-9
Headers & Wire Housings 9 POS HDR R/A PCB 2mm
TE Connectivity 1-292250-5
Headers & Wire Housings 15 POS HDR R/A PCB 2mm