See an Error?

282465-1

TE Connectivity / AMP
571-282465-1

282465-1

Mfr.:

Description:
Automotive Connectors MINI MIC TAB CONTACT Reel of 4000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,000

Stock:

8,000
Can Dispatch Immediately

On Order:

8,000
Expected 17-Jan-24
60,000
Expected 26-Jan-24

Factory Lead Time:

23
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 4000   Multiples: 4000

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
$0.379 $1,516.00
$0.355 $2,840.00
$0.331 $3,972.00
$0.316 $15,168.00
100,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Cut Tape
Availability:
In Stock
Price:
$0.51
Min:
100
Packaging:
Reel
Availability:
In Stock
Price:
$0.42
Min:
1000
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Terminals
-
-
-
Pin (Male)
Cable Mount / Free Hanging
Crimp
Tin
16 AWG
13 AWG
Superseal 1.5
SUPERSEAL
Reel
Brand: TE Connectivity / AMP
Contact Material: Tin
Contact Type: Pin, Tab
Current Rating: 14 A
Description/Function: AMP Superseal Series, Automotive Terminals
Lock Mate Feature: Clean Body
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Factory Pack Quantity: 4000
Subcategory: Automotive Connectors
Type: Quick Connect
Wire Gauge Range: 13 AWG to 16 AWG
Unit Weight: 318 mg
                    
Alternate Packaging Options for Terminals on Banded Reels

In order to better meet your needs, Mouser provides this product
in multiple packaging options. The "MR" suffix at the end of the
Mouser Part Number designates a scaled-down reel size of 1000
pieces. The "CT" suffix at the end of the Mouser Part Number
designates a cut strip of 100 pieces. An item lacking the suffix
of "MR" or "CT" is available in its original manufacturer
standard packaging.

Please contact a Mouser Technical Sales Representative for
further information.

5-1213-3
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SUPERSEAL Connector Systems

TE Connectivity's (TE) SUPERSEAL Connector Systems feature the SUPERSEAL 1.0 and SUPERSEAL 1.5 series. These connectors are ideal for ECU applications for automotive, truck, bus, and off-road vehicles, as well as anywhere sealing is required. TE's SUPERSEAL Connector Systems are rated IP67 and designed to perform in harsh conditions.

Image Description
Vishay TNPW020150R0DEED
50ohms 0.5% 25ppm
Texas Instruments ISO6721BQDRQ1
Automotive, general-purpose, dual-channel, 1/1 digital isolator 8-SOIC -40 to 125
Mill-Max 7983-1-15-20-75-14-11-0
Spring-Loaded Pin with Solder Cup Termination
ECS ECS-2016MVQ-240-BS-TR
24.000MHz, Multi-Volt, 1.6 3.6 V, +/-50ppm, -40 +125 C, AEC-Q200, 4-SMD, 2.0 x 1.6mm, RoHS, 7.0mA
CUI Devices CBT-09427-SMT-TR
Buzzers
TE Connectivity 1123343-1
SOCKET 24-20 AWG
TE Connectivity 1670146-1
Mcon 1.2Terminal
TE Connectivity 4-520447-2
.25 ULTRA-FAST REC Reel of 1500
TE Connectivity 281934-3
WIRE SEAL
TE Connectivity 282103-1
HSG CAP 1X01C F/H