See an Error?

282080-3

TE Connectivity / AMP
571-282080-3

282080-3

Mfr.:

Description:
Automotive Connectors 1.5 SERIES 2P PL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,128

Stock:

1,128
Can Dispatch Immediately

On Order:

1,600
Expected 06-Dec-23

Factory Lead Time:

12
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.45 $1.45
$1.09 $10.90
$0.952 $95.20
$0.848 $424.00
$0.725 $580.00
$0.679 $1,629.60
$0.666 $3,729.60
$0.651 $6,770.40
$0.642 $16,435.20
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Housings
-
2 Position
6 mm
Plug (Male)
Cable Mount / Free Hanging
Crimp
Tin
Green
Superseal 1.5
SUPERSEAL
Application: Signal
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Contact Type: Socket
Description/Function: AMP Superseal 1.5mm Series, Housing for Female Terminals
Height: 32.2 mm
Housing Material: Polyamide (PA)
Length: 17.1 mm
Lock Mate Feature: Integrated in Housing
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 800
Subcategory: Automotive Connectors
Voltage Rating: 24 VDC
Width: 9.3 mm
Unit Weight: 2.425 g
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

SUPERSEAL Connector Systems

TE Connectivity's (TE) SUPERSEAL Connector Systems feature the SUPERSEAL 1.0 and SUPERSEAL 1.5 series. These connectors are ideal for ECU applications for automotive, truck, bus, and off-road vehicles, as well as anywhere sealing is required. TE's SUPERSEAL Connector Systems are rated IP67 and designed to perform in harsh conditions.

Image Description
TE Connectivity 282403-1 (Loose Piece)
Automotive Connectors S-SEAL SKT22-20BR/SN Loose Piece
TE Connectivity 281934-2
Automotive Connectors SINGLE WIRE SEAL
TE Connectivity 282104-1
Automotive Connectors AMP SUPERSEAL 1.5 SE
TE Connectivity 0462-201-16141
Automotive Connectors DT CON SKT #16 16-20AWG CRP NI
TE Connectivity 282080-1
Automotive Connectors 2P RECEPTACLE
TE Connectivity 282104-3
Automotive Connectors AMP SUPERSEAL 1.5 SER 2P CA
TE Connectivity 281934-4
Automotive Connectors HSG ACC:WIRE SEAL GRN
TE Connectivity 282088-1
Automotive Connectors HSG PLG 1X04C F/H
TE Connectivity 282404-1 (Loose Piece)
Automotive Connectors MINI MIC SRS TAB CNT Loose Piece
TE Connectivity 282466-1 (Loose Piece)
Automotive Connectors S-SEAL SKT 16-12 Loose Piece