See an Error?

2-967402-1

TE Connectivity / AMP
571-2-967402-1

2-967402-1

Mfr.:

Description:
Automotive Connectors 2,5MM ST-GH ASSY 4P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:

4
Can Dispatch Immediately

On Order:

450
Expected 30-Jan-24

Factory Lead Time:

25
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$6.38 $6.38
$5.38 $53.80
$5.12 $512.00
$4.48 $1,120.00
$4.33 $1,948.50
$3.40 $3,060.00
$3.20 $8,640.00
$3.14 $16,956.00
10,350 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Housings
-
4 Position
7 mm
Plug (Male)
Panel Mount
Crimp
Gray
Application: Wire to Wire
Attachment Hole Diameter: 2.5 mm
Brand: TE Connectivity / AMP
Contact Gender: Without Pin Contacts
Description/Function: Housing for Male Terminals
Flammability Rating: UL 94 V-HB
Height: 28 mm
Housing Material: Polybutylene Terephthalate (PBT)
Ingress Protection: IP69K
Length: 44 mm
Lock Mate Feature: On the terminal
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Row Spacing: 7 mm
Factory Pack Quantity: 450
Subcategory: Automotive Connectors
Unit Weight: 13.280 g
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99
Image Description
TE Connectivity 828905-1
Automotive Connectors 2.5MM CPC SEAL
TE Connectivity 1-967325-1
Automotive Connectors HSG SKT 004P F/H BLK
TE Connectivity 828922-1
Automotive Connectors CAVITY PLUG
TE Connectivity 828920-1
Standard Circular Connector CAVITY SEAL
TE Connectivity 962982-1
Automotive Connectors 2 5 MMD SOCKET CONT
TE Connectivity 185792-1
Automotive Connectors 180 DEG FOR CORRUGTD TUBE
TE Connectivity 963531-1
Automotive Connectors 3.6mm HOLE PLUG
TE Connectivity 2-967325-1
Automotive Connectors 2,5MM BU-GEH 4P,GR
TE Connectivity 3-967325-1
Automotive Connectors 2,5MM BU-GEH 4P,GN
TE Connectivity 3-967402-1
Circular DIN Connectors 2.5MM PIN HOUSING 2-4POS., ASSY