See an Error?

2-967325-1

TE Connectivity / AMP
571-2-967325-1

2-967325-1

Mfr.:

Description:
Automotive Connectors 2,5MM BU-GEH 4P,GR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,922

Stock:

1,922 Can Dispatch Immediately

Factory Lead Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$6.81 $6.81
$6.19 $61.90
$5.45 $545.00
$4.78 $1,195.00
$4.63 $2,315.00
$3.94 $3,940.00
$3.66 $9,150.00
$3.53 $17,650.00
10,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Housings
-
4 Position
7 mm
Plug (Male)
Cable Mount / Free Hanging
Crimp
Gray
Application: Wire to Wire
Attachment Hole Diameter: 2.5 mm
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Contact Type: Socket
Description/Function: Housing for Female Terminals
Flammability Rating: UL 94 V-HB
Height: 32.8 mm
Ingress Protection: IP69K
Length: 31 mm
Lock Mate Feature: On the terminal
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Unit Weight: 11.793 g
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Image Description
TE Connectivity 828905-1
Automotive Connectors 2.5MM CPC SEAL
TE Connectivity 1-967325-1
Automotive Connectors HSG SKT 004P F/H BLK
TE Connectivity 828920-1
Standard Circular Connector CAVITY SEAL
TE Connectivity 828922-1
Automotive Connectors CAVITY PLUG
TE Connectivity 962982-1
Automotive Connectors 2 5 MMD SOCKET CONT
TE Connectivity 1-967402-1
Automotive Connectors 2 5MM ST-GEH KPL 4P
TE Connectivity 963530-1
Automotive Connectors WIRE SEAL
TE Connectivity 3-967325-1
Automotive Connectors 2,5MM BU-GEH 4P,GN
TE Connectivity 929974-1 (Cut Strip)
Automotive Connectors SOCKET CONTACT Cut Strip of 100
TE Connectivity 2-967402-1
Automotive Connectors 2,5MM ST-GH ASSY 4P