See an Error?

2-962692-2

TE Connectivity / AMP
571-2-962692-2

2-962692-2

Mfr.:

Description:
Automotive Connectors 18P MQS STIFTGEH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1200   Multiples: 1200

$-.--
$-.--
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$8.91 $10,692.00
3,600 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Automotive Connectors
RoHS:  Details
Housings
18 Position
Pin (Male)
Natural
MQS
MQS
Application: Wire to Wire
Brand: TE Connectivity / AMP
Housing Material: Polybutylene Terephthalate (PBT)
Locking Mechanism: On the terminal
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 2.54 mm
Factory Pack Quantity: 600
Subcategory: Automotive Connectors

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99