See an Error?

2-292161-4

TE Connectivity / AMP
571-2-292161-4

2-292161-4

Mfr.:

Description:
Headers & Wire Housings CT P/HDR ASSY V 4P W/KINK BLUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,138

Stock:

1,138 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.632 $0.63
$0.58 $5.80
$0.484 $48.40
$0.411 $205.50
$0.409 $409.00
$0.40 $2,000.00
$0.394 $3,940.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Shrouded
4 Position
2 mm
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
AMP CT
Common Termination
Wire-to-Board
- 40 C
+ 105 C
Bulk
Brand: TE Connectivity / AMP
Contact Material: Brass
Contact Type: Pin (Male)
Current Rating: 4 A
Housing Colour: Blue
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Unit Weight: 189 mg
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Global Connector Technology (GCT) USB4120-03-C
USB Connectors USB C Rec 3u" vert 16P SMT & TH stakes pegs T+R+C H = 9.25
Global Connector Technology (GCT) USB4151-GF-C
USB Connectors USB Type C, Plug, SMT , G/F, Vertical Mount, T & R
Nexperia PMN100EPAX
MOSFET PMN100EPA/SOT457/SC-74
Fanstel BT840XE
Bluetooth Modules - 802.15.1 Bluetooth Module
Texas Instruments LM3409MYX/NOPB
LED Lighting Drivers 42-V PFET buck controller for high power LED drives 10-HVSSOP -40 to 125
Alliance Memory ASFC4G31M-51BIN
eMMC 4GB 32GB X 1 NAND - 3V - 153 Ball FBGA
Texas Instruments TCA9539PWR
Interface - I/O Expanders Rem 16B I2C & SMBus Low-Pwr I/O Expander
Littelfuse 0451015.MRL
Surface Mount Fuses 65VAC 15A .0037ohms 451 NANO2
onsemi ESD9B3.3ST5G
ESD Suppressors / TVS Diodes ESD PROTCT BIDIRCTNL SOD923
TE Connectivity 1-84981-4
FFC & FPC Connectors 14P 1.00MM R/A SMD