See an Error?

2-179694-7

TE Connectivity / AMP
571-2-179694-7

2-179694-7

Mfr.:

Description:
Headers & Wire Housings CT MT REC ASSY 7P GRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:

19 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 19 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.10 $1.10
$0.859 $8.59
$0.709 $70.90
$0.618 $309.00
$0.508 $508.00
$0.461 $922.00
$0.446 $2,230.00
$0.404 $4,040.00
$0.392 $9,800.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housings
7 Position
2 mm
1 Row
Cable Mount / Free Hanging
IDC
Socket (Female)
AMP CT
Common Termination
Wire-to-Board
24 AWG
- 30 C
+ 105 C
Bulk
Brand: TE Connectivity / AMP
Contact Material: Phosphor Bronze
Contact Type: Socket
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Gray
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Unit Weight: 432 mg
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Image Description
TE Connectivity 58372-1
Extraction, Removal & Insertion Tools 2MM HEAD W/O TOOL
TE Connectivity 292161-7
Headers & Wire Housings HDR PIN 1X07C VRT
TE Connectivity 292132-7
Headers & Wire Housings 7 POS HDR VERT PCB 2mm
TE Connectivity 292250-7
Headers & Wire Housings 7 POS HDR R/A PCB 2mm
TE Connectivity 292254-7
Headers & Wire Housings 7P POST HDR ASSY 2mm
TE Connectivity 292253-7
Headers & Wire Housings HDR ASSY 7 POS NAT 2mm
TE Connectivity 292133-7
Headers & Wire Housings CT P/HDR ASSY BOX V 7P W/O KIN
Image Description
Broadcom Limited ASMM-CR03-BV302
Standard LEDs - SMD PLCC2, SMD,AlInGaP,Red
TE Connectivity ADF04STTR04
DIP Switches/SIP Switches 4POS FLAT ACT SEALED
ROHM Semiconductor RB058LAM150TR
Schottky Diodes & Rectifiers 150V Vr 3A Io Schottky Br Diode
ROHM Semiconductor RQ6L020SPTCR
MOSFET Pch -60V 2A 1.25W SOT-457T
ROHM Semiconductor UDZVTE-173.3B
Zener Diodes Diode Zener Sgl 3.3V 200mW
Bel C1F 2
Surface Mount Fuses 1206 SMT Fuse Fast Acting, 2A
CUI Devices CMT-8504-100-SMT-TR
Piezo Buzzers & Audio Indicators buzzer, 8.5 mm, 4 mm deep, M, 5 V, 100 dB, Surface Mount (SMT), Audio Transducer
Wurth Elektronik 430152070826
Tactile Switches WS-TASV Tact Switch
TE Connectivity 292250-7
Headers & Wire Housings 7 POS HDR R/A PCB 2mm
TE Connectivity 179227-1 (Cut Strip)
Headers & Wire Housings CONTACT CRIMP RECPT Cut Strip of 100